Part Details for 2102E100M0000TBS by Microsemi Corporation
Overview of 2102E100M0000TBS by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2102E100M0000TBS
2102E100M0000TBS CAD Models
2102E100M0000TBS Part Data Attributes
|
2102E100M0000TBS
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2102E100M0000TBS
Microsemi Corporation
CMOS Output Clock Oscillator,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | FLAT PACK, 14 PIN | |
Reach Compliance Code | compliant | |
Aging | 2 PPM/FIRST YEAR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 19.05mm x 19.05mm x 6.6mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for 2102E100M0000TBS
This table gives cross-reference parts and alternative options found for 2102E100M0000TBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2102E100M0000TBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2102D100M0000FBK | CMOS Output Clock Oscillator, | Vectron International | 2102E100M0000TBS vs 2102D100M0000FBK |
2102C100M0000MBC | CMOS Output Clock Oscillator, | Vectron International | 2102E100M0000TBS vs 2102C100M0000MBC |
2102E100M0000MBX | CMOS Output Clock Oscillator, | Vectron International | 2102E100M0000TBS vs 2102E100M0000MBX |
2102C100M0000MBB | CMOS Output Clock Oscillator, | Microsemi Corporation | 2102E100M0000TBS vs 2102C100M0000MBB |
2102C100M0000TBB | CMOS Output Clock Oscillator, | Vectron International | 2102E100M0000TBS vs 2102C100M0000TBB |
2102E100M0000MBB | CMOS Output Clock Oscillator, | Vectron International | 2102E100M0000TBS vs 2102E100M0000MBB |
2102R100M0000MBK | CMOS Output Clock Oscillator, | Vectron International | 2102E100M0000TBS vs 2102R100M0000MBK |
2102D100M0000FBB | CMOS Output Clock Oscillator, | Microsemi Corporation | 2102E100M0000TBS vs 2102D100M0000FBB |
2102R100M0000FBS | CMOS Output Clock Oscillator, | Vectron International | 2102E100M0000TBS vs 2102R100M0000FBS |
2102B100M0000MBK | CMOS Output Clock Oscillator, | Microsemi Corporation | 2102E100M0000TBS vs 2102B100M0000MBK |