There are no models available for this part yet.
Overview of 2102847-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2102847-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2102847-2-ND
|
DigiKey | PLUG ASSY, R ANGLE, 7ROW, MG, RT Min Qty: 153 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$105.9776 | Buy Now | |
DISTI #
2102847-2
|
Avnet Americas | PLUG ASSY, R ANGLE, 7ROW, MG, RT2 RUG - Rail/Tube (Alt: 2102847-2) RoHS: Not Compliant Min Qty: 153 Package Multiple: 17 Lead time: 12 Weeks, 2 Days Container: Tube | 12 Factory Stock |
|
$102.7618 | Buy Now | |
DISTI #
650-2102847-2
|
Mouser Electronics | High Speed / Modular Connectors Plug Assy R Angle 7Row MG RT2 Rug RoHS: Compliant | 0 |
|
$105.9400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 153 Package Multiple: 17 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$98.2000 | Buy Now | ||
DISTI #
AMP2102847-2
|
Heilind Electronics | PLUG ASSY, R ANGLE, 7ROW, MG, | Americas - 0 in Stock |
|
$103.3965 / $114.8850 | Buy Now | |
Onlinecomponents.com | Plug Assy, R Angle, 7Row, MG, RT2 Rug RoHS: Compliant | 0 |
|
$96.8600 / $279.4400 | Buy Now | ||
DISTI #
AMP2102847-2
|
Interstate Connecting Components | PLUG ASSY, R ANGLE, 7ROW, MG, | 0 |
|
$103.3965 / $114.8850 | Buy Now | |
DISTI #
000000000005397144
|
Sager | High Speed / Modular Connectors Plug Assy R Angle 7Row MG RT2 Rug Min Qty: 153 | 0 |
|
$100.5300 | Buy Now | |
DISTI #
2102847-2
|
Avnet Abacus | PLUG ASSY, R ANGLE, 7ROW, MG, RT2 RUG (Alt: 2102847-2) RoHS: Compliant Min Qty: 153 Package Multiple: 17 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
2102847-2
|
Avnet Abacus | PLUG ASSY, R ANGLE, 7ROW, MG, RT2 RUG (Alt: 2102847-2) RoHS: Compliant Min Qty: 153 Package Multiple: 17 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 2102847-2 by TE Connectivity
Part Data Attributes for 2102847-2 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
1A
|
Mating Contact Row Spacing
|
0.053 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
GUIDE PIN
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
7
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
1 A
|
Terminal Pitch
|
1.9 mm
|
Total Number of Contacts
|
112
|