-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 112 Contact(s), 7 Row(s), Male, Right Angle, 0.07 inch Pitch, Solder Terminal, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH9395
|
Newark | Dc, 7Row, Center, Rtm, Multigig Rt 2R Rohs Compliant: Yes |Te Connectivity 2102773-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$86.2700 / $103.8200 | Buy Now |
DISTI #
96Y0471
|
Newark | High Speed/Modular Conn 16 Columns Mixed Se Diff, |Amp Te Connectivity 2102773-1 Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.3300 / $119.7900 | Buy Now |
DISTI #
85W3317
|
Newark | Connector, Card Edge, Plug, 112 Position, 1.8Mm, Product Range:Multigig Rt 2-R Series, No. Of Contacts:112Contacts, Pitch Spacing:1.8Mm, Gender:Plug, Contact Termination Type:Through Hole, No. Of Rows:7Rows, Row Pitch:1.35Mm Rohs Compliant: No |Te Connectivity 2102773-1 Min Qty: 153 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.3900 | Buy Now |
DISTI #
2102773-1-ND
|
DigiKey | DC, 7ROW, CENTER, RTM, MULTIGIG Min Qty: 1 Lead time: 17 Weeks Container: Tube |
153 In Stock |
|
$107.0696 / $125.5300 | Buy Now |
DISTI #
2102773-1
|
Avnet Americas | DC 7ROW CENTER RTM MULTIGIG RT 2R - Bulk (Alt: 2102773-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 13102 Factory Stock |
|
$86.2698 / $103.8162 | Buy Now |
DISTI #
571-2102773-1
|
Mouser Electronics | High Speed / Modular Connectors 16 columns mixed SE Diff, Power (RTM) RoHS: Compliant | 153 |
|
$91.4500 / $105.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 153 Package Multiple: 17 Container: Tube | 0Tube |
|
$93.7400 | Buy Now |
DISTI #
AMP2102773-1
|
Heilind Electronics | DC 7Row Center RTM MULTIGIG RT 2R | Americas - 0 in Stock114 On Order |
|
$98.6985 / $109.6650 | Buy Now |
|
Onlinecomponents.com | DC, 7Row, Center, RTM, MULTIGIG RT 2R RoHS: Compliant |
30 In Stock 133 On Order |
|
$70.8700 / $100.7000 | Buy Now |
DISTI #
2102773-1
|
TTI | High Speed / Modular Connectors 16 columns mixed SE Diff, Power (RTM) RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 17 Container: Tube |
Americas - 187 In Stock |
|
$75.4400 / $80.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2102773-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2102773-1
TE Connectivity
Board Connector, 112 Contact(s), 7 Row(s), Male, Right Angle, 0.07 inch Pitch, Solder Terminal, Black Insulator, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.724 inch | |
Body Depth | 0.84 inch | |
Body Length | 1.129 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.07 inch | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Ports | 1 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.35 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 1.41 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 112 | |
UL Flammability Code | 94V-0 |