-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2102737-1) BP, Right End, MULTIGIG RT 2R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W3315
|
Newark | Connector, Backplane, Receptacle, 144 Position, 1.8Mm, Product Range:Multigig Rt 2-R Series, No. Of Contacts:144Contacts, Pitch Spacing:1.8Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:9Rows, Row Pitch:1.8Mm Rohs Compliant: No |Te Connectivity 2102737-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$36.3600 / $48.4600 | Buy Now |
DISTI #
A132237-ND
|
DigiKey | BP, RIGHT END, MULTIGIG RT 2R Min Qty: 1 Lead time: 18 Weeks Container: - |
14 In Stock |
|
$36.4706 / $46.6200 | Buy Now |
DISTI #
2102737-1
|
Avnet Americas | BP, Right End, MULTIGIG RT 2R - Rail/Tube (Alt: 2102737-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 776 |
|
$32.0370 / $38.5530 | Buy Now |
DISTI #
85W3315
|
Avnet Americas | BP, Right End, MULTIGIG RT 2R - Bulk (Alt: 85W3315) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Bulk | 31 Partner Stock |
|
$41.3400 / $48.4600 | Buy Now |
DISTI #
571-2102737-1
|
Mouser Electronics | High Speed / Modular Connectors 16 columns right end RoHS: Compliant | 0 |
|
$30.0800 / $47.5600 | Order Now |
|
Future Electronics | RT-2 Serie 144 Positions 16 Columns Vertical Right Multigig Backplane Connector RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Container: Tube | 166Tube |
|
$26.5400 / $27.8700 | Buy Now |
DISTI #
AMP2102737-1
|
Heilind Electronics | BP Right End MULTIGIG RT 2R | Americas - 111 in Stock384 On Order |
|
$36.6525 / $40.7251 | Buy Now |
|
Onlinecomponents.com | Backplane Connector - Receptacle - Female Sockets - MULTIGIG RT 2-R - 144 Position - 9 Rows - 0.071" (1.80mm) Pitch - Press-Fit - Through Hole. |
8 In Stock 768 On Order |
|
$27.8600 / $38.9500 | Buy Now |
DISTI #
80619758
|
Verical | Conn Backplane RCP 144 POS 1.8mm Press Fit ST Thru-Hole VITA 46 RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Date Code: 2406 | Americas - 160 |
|
$38.7445 | Buy Now |
DISTI #
80595216
|
Verical | Conn Backplane RCP 144 POS 1.8mm Press Fit ST Thru-Hole VITA 46 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2341 | Americas - 7 |
|
$45.5207 / $49.3038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2102737-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2102737-1
TE Connectivity
(2102737-1) BP, Right End, MULTIGIG RT 2R
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.732 inch | |
Body Depth | 0.413 inch | |
Body Length | 1.229 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.07 inch | |
Mating Contact Row Spacing | 0.07 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Ports | 1 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.8 mm | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.064 inch | |
Terminal Pitch | 1.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 |