There are no models available for this part yet.
Overview of 2102453-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 2102453-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-2102453-5-ND
|
DigiKey | CEELOK FAS-T, RCPT ASSY PCB, SQ, Min Qty: 32 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$410.8681 | Buy Now | |
DISTI #
2102453-5
|
Avnet Americas | Connector Circular Receptacle 8-Position Socket-Contact Straight Flange Mount - Bulk (Alt: 2102453-5) Min Qty: 32 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$384.0192 / $462.1248 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 32 Package Multiple: 1 Lead time: 41 Weeks Container: Box | 0Box |
|
$417.2400 | Buy Now | ||
DISTI #
RYC2102453-5
|
Heilind Electronics | CEELOK FAS-T, RCPT ASSY PCB, S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | CeeLok FAS-T, Rcpt Assy PCB, Sq, Ni, B RoHS: Compliant | 0 |
|
$412.4800 / $1,210.6400 | Buy Now | ||
DISTI #
RYC2102453-5
|
Interstate Connecting Components | CEELOK FAS-T, RCPT ASSY PCB, S | 0 |
|
Buy Now | ||
DISTI #
000000000003953693
|
Sager | Standard Circular Connector CeeLok FAS-T, Rcpt Assy PCB, Sq, Ni, B Min Qty: 1 | 0 |
|
$427.1400 / $488.1600 | Buy Now | |
Master Electronics | CeeLok FAS-T, Rcpt Assy PCB, Sq, Ni, B RoHS: Compliant | 0 |
|
$412.4800 / $1,210.6400 | Buy Now |
CAD Models for 2102453-5 by TE Connectivity
Part Data Attributes for 2102453-5 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
41 Weeks
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
B
|
Shell Size
|
08
|
Total Number of Contacts
|
8
|