-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FORTIS LRM, RIGHT ANGLE HEADER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK7334
|
Newark | Fortis Lrm, Right Angle Header |Te Connectivity 2102436-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.7700 / $197.7800 | Buy Now |
DISTI #
A119872-ND
|
DigiKey | CONN HEADER 90POS EDGE MNT Min Qty: 1 Lead time: 51 Weeks Container: Tube |
136 In Stock |
|
$116.3252 / $136.3800 | Buy Now |
DISTI #
2102436-2
|
Avnet Americas | FORTIS LRM, RIGHT ANGLE HEADER - Rail/Tube (Alt: 2102436-2) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 50 Weeks, 0 Days Container: Tube | 0 |
|
$93.7274 / $112.7906 | Buy Now |
DISTI #
571-2102436-2
|
Mouser Electronics | High Speed / Modular Connectors RIGHT ANGLE HEADER RoHS: Compliant | 100 |
|
$111.3100 / $125.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Container: Tube | 0Tube |
|
$101.8400 | Buy Now |
DISTI #
AMP2102436-2
|
Heilind Electronics | FORTIS LRM RIGHT ANGLE HEADER | Americas - 0 in Stock |
|
$107.2305 / $119.1451 | Buy Now |
|
Onlinecomponents.com | FORTIS LRM, RIGHT ANGLE HEADER RoHS: Compliant | 0 |
|
$101.7100 / $285.9500 | Buy Now |
DISTI #
AMP2102436-2
|
Interstate Connecting Components | FORTIS LRM RIGHT ANGLE HEADER | 0 |
|
$107.2305 / $119.1451 | Buy Now |
DISTI #
000000000005233959
|
Sager | High Speed / Modular Connectors RIGHT ANGLE HEADER Min Qty: 100 | 0 |
|
$104.2500 / $108.3100 | Buy Now |
|
Master Electronics | FORTIS LRM, RIGHT ANGLE HEADER RoHS: Compliant | 0 |
|
$101.7100 / $285.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2102436-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2102436-2
TE Connectivity
FORTIS LRM, RIGHT ANGLE HEADER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Body Breadth | 0.636 inch | |
Body Depth | 0.756 inch | |
Body Length | 0.748 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.063 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Ports | 1 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 1.4 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Shell Finish | NICKEL | |
Terminal Length | 0.087 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 90 |