Part Details for 2102430-2 by TE Connectivity
Overview of 2102430-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2102430-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2102430-2
|
Avnet Americas | Conn Backplane RCP 320 POS 1.27mm Solder ST SMD T/R (Alt: 2102430-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
|
Onlinecomponents.com | Socket Assy, 320 Psn, LF, 10mm, Mezalok RoHS: Compliant | 0 |
|
$58.2600 / $60.6600 | Buy Now |
DISTI #
000000000005135105
|
Sager | Board to Board & Mezzanine Connectors 320Psn 18mm Mezalok SocketAssy | 0 |
|
Buy Now | |
DISTI #
2102430-2
|
Avnet Abacus | (Alt: 2102430-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Socket Assy, 320 Psn, LF, 10mm, Mezalok RoHS: Compliant | 0 |
|
$58.2600 / $60.6600 | Buy Now |
Part Details for 2102430-2
2102430-2 CAD Models
2102430-2 Part Data Attributes
|
2102430-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2102430-2
TE Connectivity
Socket Assy, 320 Psn, LF, 10mm, Mezalok
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR |