There are no models available for this part yet.
Overview of 21024-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
821024PPG | Renesas Electronics Corporation | 4 Channel PCM CODEC, 5.0V | |
821024JG | Renesas Electronics Corporation | 4 Channel PCM CODEC, 5.0V | |
54112-812102450LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 21024-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12H5975
|
Newark | Washer, spg Lock, reg |Amp Te Connectivity 21024-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0760 / $0.1170 | Buy Now | |
DISTI #
3937-21024-2-ND
|
DigiKey | WASHER SPLIT LOCK #4 STEEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1181 In Stock |
|
$0.1500 | Buy Now | |
DISTI #
21024-2-ND
|
DigiKey | WASHER SPLIT LOCK #4 STEEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0965 | Buy Now | |
DISTI #
21024-2
|
Avnet Americas | AMP21024-2 - Bulk (Alt: 21024-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 1675 Factory Stock |
|
$0.0590 / $0.0710 | Buy Now | |
DISTI #
571-21024-2
|
Mouser Electronics | Washers WASHERSPG LOCKREG RoHS: Compliant | 0 |
|
$0.0730 / $0.0960 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.0610 | Buy Now | ||
DISTI #
AMP21024-2
|
Heilind Electronics | WASHER,SPG LOCK,REG | Americas - 0 in Stock75 On Order |
|
$0.0746 / $0.0944 | Buy Now | |
Onlinecomponents.com | Washers Lock Washer RoHS: Compliant |
101 In Stock 1689 Factory Stock |
|
$0.0664 / $0.1073 | Buy Now | ||
DISTI #
21024-2
|
TTI | Washers WASHERSPG LOCKREG Min Qty: 100 Package Multiple: 1 | Americas - 0 |
|
$0.0630 / $0.0770 | Buy Now | |
DISTI #
AMP21024-2
|
Interstate Connecting Components | WASHER,SPG LOCK,REG | 025 On Order |
|
$0.0746 / $0.0944 | Buy Now |