-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector Adapter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9018
|
Newark | M8 Pcb Adapter, D-Code, 4-Pin, Female, For Use With:Circular Connectors, Accessory Type:M8 Pcb Adapter, Product Range:- Rohs Compliant: Yes |Harting 21023812419 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$4.5800 | Buy Now |
DISTI #
1195-21023812419-ND
|
DigiKey | M8 D-CODE 4PIN FEMALE ANGLED PCB Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
31 In Stock |
|
$6.1159 / $10.2700 | Buy Now |
DISTI #
617-21023812419
|
Mouser Electronics | Circular Metric Connectors M8 D-code 4pin FML angled pcb mnt (THR) w/o shielded IP67 (packaged in box) RoHS: Compliant | 0 |
|
$6.0300 / $10.1200 | Order Now |
DISTI #
73182627
|
RS | M8 D-code 4pin female angled pcb mount, THR, w-o housing, shielded, IP67,tray pack | HARTING 21023812419 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2600 / $11.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$6.2100 | Buy Now |
DISTI #
HRT21023812419
|
Heilind Electronics | M8 D-CD FEM CON,4P,STRT,PC,THR W/O HSG,SHLD,IP67,BOX | Americas - 37 in Stock |
|
$6.2031 / $7.9667 | Buy Now |
DISTI #
HRT21023812419
|
Interstate Connecting Components | M8 D-CD FEM CON,4P,STRT,PC,THR W/O HSG,SHLD,IP67,BOX | 12 |
|
$6.2031 / $7.9667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21023812419
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21023812419
HARTING Technology Group
Circular Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |