-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fortis Zd 20 Col R/A Full Shroud Assy SE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2102319-2-ND
|
DigiKey | FORTIS ZD 20 COL R/A FULL SHROUD Min Qty: 110 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.0488 | Buy Now |
DISTI #
2102319-2
|
Avnet Americas | FORTIS ZD 20 COL R/A FULL SHROUD ASSY SE - Bulk (Alt: 2102319-2) RoHS: Compliant Min Qty: 110 Package Multiple: 11 Lead time: 71 Weeks, 3 Days Container: Bulk | 0 |
|
$131.2895 | Buy Now |
DISTI #
571-2102319-2
|
Mouser Electronics | High Speed / Modular Connectors R/A Full Shrd Asy SE Fortis Zd 20 Col RoHS: Compliant | 0 |
|
$143.2600 | Order Now |
|
Future Electronics | Fortis Zd 20 Col R/A Full Shroud Assy SE RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 11 Lead time: 32 Weeks Container: Tube | 0Tube |
|
$135.3500 | Buy Now |
DISTI #
AMP2102319-2
|
Heilind Electronics | FORTIS ZD 20 COL R/A FULL SHRO | Americas - 0 in Stock |
|
$141.9390 / $157.7100 | Buy Now |
|
Onlinecomponents.com | Fortis Zd 20 Col R/A Full Shroud Assy SE RoHS: Compliant | 0 |
|
$132.4600 / $384.1400 | Buy Now |
DISTI #
AMP2102319-2
|
Interstate Connecting Components | FORTIS ZD 20 COL R/A FULL SHRO | 0 |
|
$141.9390 / $157.7100 | Buy Now |
DISTI #
000000000005233957
|
Sager | High Speed / Modular Connectors R/A Full Shrd Asy SE Fortis Zd 20 Col Min Qty: 11 | 0 |
|
$183.9900 | Buy Now |
DISTI #
2102319-2
|
Avnet Abacus | (Alt: 2102319-2) RoHS: Compliant Min Qty: 110 Package Multiple: 11 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Fortis Zd 20 Col R/A Full Shroud Assy SE RoHS: Compliant | 0 |
|
$132.4600 / $384.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2102319-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2102319-2
TE Connectivity
Fortis Zd 20 Col R/A Full Shroud Assy SE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 71 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Row Spacing | 0.06 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 0.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 180 |