-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s), Male, Screw Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-3219-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD IDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
26 In Stock |
|
$7.6223 / $15.9100 | Buy Now |
DISTI #
617-21-02-151-1405
|
Mouser Electronics | Standard Circular Connector 4P M8 MALE STRAIGHT RoHS: Compliant | 225 |
|
$7.6200 / $12.7500 | Buy Now |
DISTI #
E02:0323_00010249
|
Arrow Electronics | Conn Circular DIN PIN 4 POS ST Cable Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2402 | Europe - 11 |
|
$7.0456 / $9.8823 | Buy Now |
DISTI #
70103945
|
RS | Circular M8 Plug, A Coded, 4 Position, IDC Terminal, 4A, 32V, Harax Series | HARTING 21021511405 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 188 |
|
$10.2300 / $13.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$9.0200 | Buy Now |
DISTI #
HRT21021511405
|
Heilind Electronics | HARAX M8-S MALE 4-POLE | Americas - 75 in Stock |
|
$9.0469 / $11.5800 | Buy Now |
DISTI #
77259761
|
Verical | Conn Circular DIN PIN 4 POS ST Cable Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 11 |
|
$7.2273 / $10.1371 | Buy Now |
DISTI #
21021511405
|
TTI | Standard Circular Connector 4P M8 MALE STRAIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$8.5800 / $10.9300 | Buy Now |
DISTI #
21021511405
|
TME | Connector: M8, male, PIN: 4, straight, for cable, plug, 4A, IP67, 32V Min Qty: 1 | 20 |
|
$9.5700 / $12.1300 | Buy Now |
DISTI #
HRT21021511405
|
Interstate Connecting Components | HARAX M8-S MALE 4-POLE | 15 |
|
$9.0469 / $11.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21021511405
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21021511405
HARTING Technology Group
Circular Connector, 4 Contact(s), Male, Screw Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 4 |