Part Details for 210214S by Thomas & Betts
Overview of 210214S by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 210214S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H9596
|
Newark | Insul Prc Wire Splice Cu 14-10 Awg |Abb Thomas & Betts 210214S RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 10-14AWG Copper/Aluminum 16mm RoHS: Compliant |
1266 In Stock |
|
$1.1800 / $2.0000 | Buy Now |
|
Master Electronics | Splice Terminal 10-14AWG Copper/Aluminum 16mm RoHS: Compliant |
1266 In Stock |
|
$1.1800 / $2.0000 | Buy Now |
Part Details for 210214S
210214S CAD Models
210214S Part Data Attributes
|
210214S
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
210214S
Thomas & Betts
Wire Terminal, 13mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 13 mm2 | |
Wire Gauge | 10 AWG |