-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mezalok, Socket, 114 p, 10 mm, 50 Au, TL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9155
|
Newark | Stacking Connector, Receptacle, 114 Position, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:6Rows, No. Of Contacts:114Contacts, Connector Mounting:Through Hole Mount, Product Range:-, Gender:Receptacle Rohs Compliant: No |Amp Te Connectivity 2102061-1 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$53.2700 | Buy Now |
DISTI #
A101276CT-ND
|
DigiKey | CONN RCPT 114POS 0.05 GOLD SMD Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
996 In Stock |
|
$50.7818 / $63.0100 | Buy Now |
DISTI #
2102061-1
|
Avnet Americas | Conn Stacking Receptacle 114 POS 10mm Stack Height 1.27mm Solder ST Surface Mount - Tape and Reel (Alt: 2102061-1) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 29 Weeks, 6 Days Container: Reel | 0 |
|
$47.3554 | Buy Now |
DISTI #
571-2102061-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 114P Rcpt Tin-Lead 10MM 1.27 Gold RoHS: Not Compliant | 344 |
|
$48.8300 / $55.0900 | Buy Now |
DISTI #
AMP2102061-1
|
Heilind Electronics | Mezalok Socket 114 p 10 mm 50 Au TL | Americas - 30 in Stock1012 On Order |
|
$37.8000 / $54.9180 | Buy Now |
|
Onlinecomponents.com | 114 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
737 In Stock |
|
$34.5400 / $51.9500 | Buy Now |
DISTI #
51485520
|
Verical | Conn Box Connector RCP 114 POS 1.27mm Solder ST SMD VITA 61 T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1706 | Americas - 715 |
|
$41.7242 / $65.1819 | Buy Now |
DISTI #
2102061-1.
|
TTI | Board to Board & Mezzanine Connectors 114P Rcpt Tin-Lead 10MM 1.27 Gold Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | Americas - 0 |
|
Buy Now | |
DISTI #
2102061-1
|
TTI | Board to Board & Mezzanine Connectors 114P Rcpt Tin-Lead 10MM 1.27 Gold Min Qty: 450 Package Multiple: 450 Container: Reel | Americas - 0 |
|
$37.5800 | Buy Now |
DISTI #
AMP2102061-1
|
Interstate Connecting Components | Mezalok Socket 114 p 10 mm 50 Au TL | 9303 On Order |
|
$37.8000 / $54.9180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2102061-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2102061-1
TE Connectivity
Mezalok, Socket, 114 p, 10 mm, 50 Au, TL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.236 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 49.9999u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 114 |
This table gives cross-reference parts and alternative options found for 2102061-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2102061-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEAF-19-06.5-L-06-1-K-TR | Board Stacking Connector, 114 Contact(s), 6 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 2102061-1 vs SEAF-19-06.5-L-06-1-K-TR |
SEAF-19-06.5-S-06-1-K-TR | Board Stacking Connector, 114 Contact(s), 6 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 2102061-1 vs SEAF-19-06.5-S-06-1-K-TR |
1-2355825-7 | Board Stacking Connector, 114 Contact(s), 6 Row(s), Female, Straight, Surface Mount Terminal, Natural Insulator | TE Connectivity | 2102061-1 vs 1-2355825-7 |