Part Details for 21020-3 by TE Connectivity
Overview of 21020-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S721020VCBG#AC1 | Renesas Electronics Corporation | RTOS MPU with 3MB of On-chip RAM | |
R7S721020VCFP#AA1 | Renesas Electronics Corporation | RTOS MPU with 3MB of On-chip RAM | |
R7S721020VLFP#AA1 | Renesas Electronics Corporation | RTOS MPU with 3MB of On-chip RAM |
Price & Stock for 21020-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H5944
|
Newark | Nut, hex, jam, heavy |Amp Te Connectivity 21020-3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6950 / $0.9450 | Buy Now |
DISTI #
A128432-ND
|
DigiKey | NUT,HEX,JAM,HEAVY Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
275 In Stock |
|
$0.6012 / $0.7000 | Buy Now |
DISTI #
21020-3
|
Avnet Americas | NUT,HEX,JAM,HEAVY - Bulk (Alt: 21020-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.7100 | Buy Now |
DISTI #
571-21020-3
|
Mouser Electronics | Screws & Fasteners NUT,HEX,JAM,HEAVY RoHS: Compliant | 188 |
|
$0.6010 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks Container: Box | 0Box |
|
$0.6100 | Buy Now |
DISTI #
AMP21020-3
|
Heilind Electronics | NUT,HEX,JAM,HEAVY | Americas - 0 in Stock |
|
$0.7463 / $0.9434 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6650 / $0.9850 | Buy Now |
DISTI #
AMP21020-3
|
Interstate Connecting Components | NUT,HEX,JAM,HEAVY | 0 |
|
$0.7463 / $0.9434 | Buy Now |
DISTI #
21020-3
|
Avnet Abacus | (Alt: 21020-3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6650 / $0.9850 | Buy Now |