Part Details for 21020-0777 by Molex
Overview of 21020-0777 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21020-0777
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M2541
|
Newark | Premoflex 05Mm Lgt 152 Type A 9Ckt/Molex |Molex 21020-0777 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.7100 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 9Conductors 0.5mm 0.15m 0.5A 30V Premo-Flex Bag RoHS: Compliant |
40 Partner Stock |
|
$1.1600 / $1.8700 | Buy Now |
|
Master Electronics | FFC Jumper Cable 9Conductors 0.5mm 0.15m 0.5A 30V Premo-Flex Bag RoHS: Compliant |
40 Partner Stock |
|
$1.1600 / $1.8700 | Buy Now |