Part Details for 21020-0347 by Molex
Overview of 21020-0347 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21020-0347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K8572
|
Newark | Premoflex 05Mm Lgt 152 Type A 32Ckt/Molex Rohs Compliant: Yes |Molex 21020-0347 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 / $4.9400 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 32Conductors 0.5mm 0.15m 0.5A 30V Premo-Flex Bag RoHS: Compliant | 0 |
|
$2.4600 / $4.2100 | Buy Now |
DISTI #
Molex 21020-0347
|
PEI Genesis | Interconnection Device | 0 |
|
Buy Now |