Part Details for 21020-0312 by Molex
Overview of 21020-0312 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21020-0312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M2423
|
Newark | Premoflex 05Mm Lgt 254 Type D 28Ckt/Molex |Molex 21020-0312 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 / $4.9900 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 28Conductors 0.5mm 0.25m 0.5A 30V Premo-Flex Bag RoHS: Compliant |
167 Partner Stock |
|
$2.5500 / $4.3800 | Buy Now |
DISTI #
17267450
|
Verical | Cable Assembly 0.254m 0.5mm 28 to 28 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex™FFC Jumper Bag RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 167 |
|
$2.8900 | Buy Now |
DISTI #
Molex 21020-0312
|
PEI Genesis | Interconnection Device | 167 |
|
Buy Now | |
|
Master Electronics | FFC Jumper Cable 28Conductors 0.5mm 0.25m 0.5A 30V Premo-Flex Bag RoHS: Compliant |
167 Partner Stock |
|
$2.5500 / $4.3800 | Buy Now |
DISTI #
10156514
|
TestEquity LLC | Molex 21020-0312 0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 28 Circuits, 254.00mm Cable Length, Tin(Sn) Plating | 167 |
|
$3.0800 | Buy Now |