Part Details for 21020-0291 by Molex
Results Overview of 21020-0291 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
21020-0291 Information
21020-0291 by Molex is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 21020-0291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4545541
|
Farnell | FFC-FPC JUMPER CABLES 0.5MM FFC RoHS: Compliant Min Qty: 25 Lead time: 1 Weeks, 2 Days Container: Each | 122 |
|
$5.2817 / $5.6182 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 26Conductors 0.5mm 0.31m 0.5A 30V Premo-Flex Bag RoHS: Compliant |
243 Partner Stock |
|
$2.8300 / $3.3300 | Buy Now |
DISTI #
17267447
|
Verical | Cable Assembly 0.305m 33AWG 0.5mm 26 to 26 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Pr... more RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 243 |
|
$3.1800 | Buy Now |
DISTI #
21020-0291
|
IBS Electronics | FFC JUMPER CABLE 26CONDUCTORS 0.31M 30V 0.5A BAG Min Qty: 21 Package Multiple: 1 | 243 |
|
$3.1750 | Buy Now |
|
Master Electronics | FFC Jumper Cable 26Conductors 0.5mm 0.31m 0.5A 30V Premo-Flex Bag RoHS: Compliant |
243 Partner Stock |
|
$2.8300 / $3.3300 | Buy Now |
DISTI #
10156512
|
TestEquity LLC | Molex 21020-0291 0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 305.0... more | 243 |
|
$3.3900 | Buy Now |
Part Details for 21020-0291
21020-0291 CAD Models
21020-0291 Part Data Attributes
|
21020-0291
Molex
Buy Now
Datasheet
|
Compare Parts:
21020-0291
Molex
INTERCONNECTION DEVICE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |