Part Details for 21020-0278 by Molex
Results Overview of 21020-0278 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
21020-0278 Information
21020-0278 by Molex is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 21020-0278
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4249259
|
Farnell | CABLE ASSY, FFC, 26POS, 0.5MM, 102MM LEN RoHS: Compliant Min Qty: 40 Lead time: 1 Weeks, 2 Days Container: Each | 467 |
|
$3.0810 / $3.2751 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 26Conductors 0.5mm 0.1m 0.5A 30V Premo-Flex Bag RoHS: Compliant |
934 Partner Stock |
|
$1.8200 / $2.1400 | Buy Now |
DISTI #
17267445
|
Verical | Cable Assembly FFC Jumper Cable 26Conductors 30V 0.1m RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 934 |
|
$1.8800 / $2.0500 | Buy Now |
DISTI #
21020-0278
|
IBS Electronics | FFC JUMPER CABLE 26CONDUCTORS 0.1M 30V 0.5A BAG Min Qty: 33 Package Multiple: 1 | 934 |
|
$1.8875 / $2.0500 | Buy Now |
|
Master Electronics | FFC Jumper Cable 26Conductors 0.5mm 0.1m 0.5A 30V Premo-Flex Bag RoHS: Compliant |
934 Partner Stock |
|
$1.8200 / $2.1400 | Buy Now |
DISTI #
10156511
|
TestEquity LLC | Molex 21020-0278 0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 26 Circuits, 1... more | 934 |
|
$2.1900 | Buy Now |
Part Details for 21020-0278
21020-0278 CAD Models
21020-0278 Part Data Attributes
|
21020-0278
Molex
Buy Now
Datasheet
|
Compare Parts:
21020-0278
Molex
INTERCONNECTION DEVICE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |