Part Details for 21020-0159 by Molex
Overview of 21020-0159 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FL2015-9LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
FL2015-9LB | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
FL2015-9L | Coilcraft Inc | Transformer, CCFL, SMT, RoHS |
Price & Stock for 21020-0159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FFC Jumper Cable 14Conductors 0.5mm 0.31m 0.5A 30V Premo-Flex Bag RoHS: Compliant |
401 Partner Stock |
|
$1.9300 / $3.3000 | Buy Now |
DISTI #
17267401
|
Verical | Cable Assembly 0.305m 0.5mm 14 to 14 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex™FFC Jumper Bag RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 401 |
|
$2.2500 / $2.3500 | Buy Now |
DISTI #
210200159-MOL
|
TME | FFC tape | 401 |
|
Buy Now | |
|
Master Electronics | FFC Jumper Cable 14Conductors 0.5mm 0.31m 0.5A 30V Premo-Flex Bag RoHS: Compliant |
401 Partner Stock |
|
$1.9300 / $3.3000 | Buy Now |
DISTI #
10156476
|
TestEquity LLC | Molex 21020-0159 0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 305.00mm Cable Length, Tin(Sn) Plating | 401 |
|
$2.5100 | Buy Now |