Part Details for 2102 by Voltage Multipliers Inc
Overview of 2102 by Voltage Multipliers Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2102
2102 CAD Models
2102 Part Data Attributes:
|
2102
Voltage Multipliers Inc
Buy Now
Datasheet
|
Compare Parts:
2102
Voltage Multipliers Inc
Rectifier Diode, 12.5A, 200V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VOLTAGE MULTIPLIERS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 12.5 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |