Part Details for 2102-5303 by WAGO Innovative Connections
Overview of 2102-5303 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2102-5303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ7698
|
Newark | 3-Conductor Through Terminal Block, With Lever And Push-Button, 2.5 Mm , With Test Port, Suitable For Ex I Applications, Side And Center Marking, For Din-Rail 35 X 15 And 35 X 7.5, Push-In Cage Clamp , 2,50 Mm , Red |Wago 2102-5303 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $4.0000 | Buy Now |
DISTI #
2946-2102-5303-ND
|
DigiKey | 3-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 12 Weeks Container: Box |
78 In Stock |
|
$1.9165 / $4.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$2.1100 | Buy Now |
|
Onlinecomponents.com | 3-conductor through terminal block - with lever and push-button - 2.5 mm² - with test port - suitable for Ex i applications - side and center marking - for DIN-rail 35 x 15 and 35 x 7.5 - Push-in CAGE CLAMP® - 2,50 mm² - red RoHS: Compliant | 0 |
|
$2.5300 / $3.6200 | Buy Now |