Part Details for 2101T-632-B-12 by RAF Electronic Hardware
Overview of 2101T-632-B-12 by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2101TG-40 | Rochester Electronics LLC | 24-BIT, 10.24MHz, OTHER DSP, CPGA68, PGA-68 | |
U10BH7422101T | Amphenol Communications Solutions | SlimSAS Vertical X8 30u\\ Gold plating, Latch pin outside, Latch pin length=1.5mm, 24G, T&R packing | |
G88002101THR | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch STR SMT,1x2Pin,Matte TIN, NY4T,T&R,Color-Natural,Halogen Free |
Price & Stock for 2101T-632-B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-2101T-632-B-12-ND
|
DigiKey | 1/4 HEX X 11/32 LENGTH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
561 In Stock |
|
$0.4155 / $0.8600 | Buy Now |
DISTI #
761-2101T-632-B-12
|
Mouser Electronics | Standoffs & Spacers Hex Female Standoffs 1/4 Hex X 11/32 Length RoHS: Compliant | 0 |
|
$0.3850 / $0.7400 | Order Now |