Part Details for 2101T-1032-B by RAF Electronic Hardware
Overview of 2101T-1032-B by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2101TG-40 | Rochester Electronics LLC | 24-BIT, 10.24MHz, OTHER DSP, CPGA68, PGA-68 | |
U10BH7422101T | Amphenol Communications Solutions | SlimSAS Vertical X8 30u\\ Gold plating, Latch pin outside, Latch pin length=1.5mm, 24G, T&R packing | |
G88002101THR | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch STR SMT,1x2Pin,Matte TIN, NY4T,T&R,Color-Natural,Halogen Free |
Price & Stock for 2101T-1032-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-2101T-1032-B
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 11/32 Length Hex Standoff RoHS: Compliant | 0 |
|
$0.2260 / $0.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 378 Factory Stock |
|
$0 | Buy Now |
DISTI #
53290732
|
Verical | Standoffs Double Female, Brass Min Qty: 111 Package Multiple: 1 | Americas - 378 |
|
$0.3675 / $1.1340 | Buy Now |