Part Details for 2101LFM1012LLN311B by Fenghua (HK) Electronics Ltd
Overview of 2101LFM1012LLN311B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2101LFM1012LLN311B
2101LFM1012LLN311B CAD Models
2101LFM1012LLN311B Part Data Attributes
|
2101LFM1012LLN311B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2101LFM1012LLN311B
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 300 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2101LFM1012LLN311B
This table gives cross-reference parts and alternative options found for 2101LFM1012LLN311B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2101LFM1012LLN311B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2101LFM1012LLN311C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 2101LFM1012LLN311B vs 2101LFM1012LLN311C |
2101LFM1012LLN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 2101LFM1012LLN311B vs 2101LFM1012LLN011C |
2101LFM1012LLN911P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 2101LFM1012LLN311B vs 2101LFM1012LLN911P |
SL050M0100L5F11012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF | YAGEO Corporation | 2101LFM1012LLN311B vs SL050M0100L5F11012 |
1101LFM1012LLN911P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 2101LFM1012LLN311B vs 1101LFM1012LLN911P |
8101LFM1012LW07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 2101LFM1012LLN311B vs 8101LFM1012LW07N |
8101LFM1012LLN011P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 2101LFM1012LLN311B vs 8101LFM1012LLN011P |
1101LFM1012LLN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 2101LFM1012LLN311B vs 1101LFM1012LLN911B |
8101LFM1012LLN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 2101LFM1012LLN311B vs 8101LFM1012LLN911M |
8101LFM1012LWN0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 2101LFM1012LLN311B vs 8101LFM1012LWN0B |