Part Details for 2101LCMAA07SCN985A by Fenghua (HK) Electronics Ltd
Overview of 2101LCMAA07SCN985A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2101LCMAA07SCN985A
2101LCMAA07SCN985A CAD Models
2101LCMAA07SCN985A Part Data Attributes
|
2101LCMAA07SCN985A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2101LCMAA07SCN985A
Fenghua (HK) Electronics Ltd
CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 110 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 2101LCMAA07SCN985A
This table gives cross-reference parts and alternative options found for 2101LCMAA07SCN985A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2101LCMAA07SCN985A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEA101M1CSF-0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | 2101LCMAA07SCN985A vs SEA101M1CSF-0607 |
2101LCMAA07SCN78FC | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101LCMAA07SCN985A vs 2101LCMAA07SCN78FC |
8101LCMAA07SCN38F0 | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101LCMAA07SCN985A vs 8101LCMAA07SCN38F0 |
1101LCMAA07SCN78FM | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101LCMAA07SCN985A vs 1101LCMAA07SCN78FM |
8101LCMAA07SCN48E0 | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101LCMAA07SCN985A vs 8101LCMAA07SCN48E0 |
2101LCMAA07SCN381M | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101LCMAA07SCN985A vs 2101LCMAA07SCN381M |
ESRG160ETE101MF07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | 2101LCMAA07SCN985A vs ESRG160ETE101MF07N |
1101LCMAA07SCN48EA | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101LCMAA07SCN985A vs 1101LCMAA07SCN48EA |
1101LCMAA07SCN3850 | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101LCMAA07SCN985A vs 1101LCMAA07SCN3850 |
1101LCMAA07SCN38FA | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101LCMAA07SCN985A vs 1101LCMAA07SCN38FA |