Part Details for 2101E100M0000DBC by Vectron International
Overview of 2101E100M0000DBC by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 2101E100M0000DBC
2101E100M0000DBC CAD Models
2101E100M0000DBC Part Data Attributes
|
2101E100M0000DBC
Vectron International
Buy Now
Datasheet
|
Compare Parts:
2101E100M0000DBC
Vectron International
CMOS Output Clock Oscillator,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Aging | 2 PPM/FIRST YEAR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 35.31mm x 20.7mm x 10.8mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |
Alternate Parts for 2101E100M0000DBC
This table gives cross-reference parts and alternative options found for 2101E100M0000DBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2101E100M0000DBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2101C100M0000BBB | CMOS Output Clock Oscillator, | Vectron International | 2101E100M0000DBC vs 2101C100M0000BBB |
2101E100M0000DBB | CMOS Output Clock Oscillator, | Microsemi Corporation | 2101E100M0000DBC vs 2101E100M0000DBB |
2101D100M0000BBC | CMOS Output Clock Oscillator, | Vectron International | 2101E100M0000DBC vs 2101D100M0000BBC |
2101D100M0000KBB | CMOS Output Clock Oscillator, | Vectron International | 2101E100M0000DBC vs 2101D100M0000KBB |
2101B100M0000KBB | CMOS Output Clock Oscillator, | Microsemi Corporation | 2101E100M0000DBC vs 2101B100M0000KBB |
2101R100M0000DBC | CMOS Output Clock Oscillator, | Microsemi Corporation | 2101E100M0000DBC vs 2101R100M0000DBC |
2101E100M0000KBK | CMOS Output Clock Oscillator, | Microsemi Corporation | 2101E100M0000DBC vs 2101E100M0000KBK |
2101C100M0000BBB | CMOS Output Clock Oscillator, | Microsemi Corporation | 2101E100M0000DBC vs 2101C100M0000BBB |
2101E100M0000BBX | CMOS Output Clock Oscillator, | Microsemi Corporation | 2101E100M0000DBC vs 2101E100M0000BBX |
2101E100M0000DBX | CMOS Output Clock Oscillator, | Vectron International | 2101E100M0000DBC vs 2101E100M0000DBX |