Part Details for 21018-4 by TE Connectivity
Overview of 21018-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-185KEB | Coilcraft Inc | General Purpose Inductor | |
MSS1210-184KED | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 4747 | |
MSS1210-185KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Price & Stock for 21018-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H5928
|
Newark | Nut, hex, mach Screw |Amp Te Connectivity 21018-4 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5560 / $0.7560 | Buy Now |
DISTI #
3937-21018-4-ND
|
DigiKey | NUT,HEX,MACH SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1.1300 | Buy Now |
DISTI #
21018-4-ND
|
DigiKey | NUT,HEX,MACH SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6783 | Buy Now |
DISTI #
21018-4
|
Avnet Americas | Connector Accessories Machine Screw Hex Nut - Bulk (Alt: 21018-4) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$0.4720 / $0.5680 | Buy Now |
DISTI #
571-21018-4
|
Mouser Electronics | Screws & Fasteners NUTHEXMACH SCREW RoHS: Compliant | 0 |
|
$0.5890 / $0.6580 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$0.4880 | Buy Now |
DISTI #
AMP21018-4
|
Heilind Electronics | NUT,HEX,MACH SCREW | Americas - 0 in Stock |
|
$0.5970 / $0.7548 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5240 / $0.6800 | Buy Now |
DISTI #
AMP21018-4
|
Interstate Connecting Components | NUT,HEX,MACH SCREW | 0 |
|
$0.5970 / $0.7548 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5240 / $0.6800 | Buy Now |