Part Details for 2101677-2 by TE Connectivity
Overview of 2101677-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2101677-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y8185
|
Newark | Rcpt,40 Pos, sz105 W/Solder Cups,240 Pol |Amp Te Connectivity 2101677-2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.2000 / $170.2100 | Buy Now |
DISTI #
2266-2101677-2-ND
|
DigiKey | RCPT,40 POS,SZ105 W/SOLDER CUPS, Min Qty: 1 Lead time: 12 Weeks Container: Tray MARKETPLACE PRODUCT |
38 In Stock |
|
$180.3700 / $190.9800 | Buy Now |
DISTI #
2101677-2-ND
|
DigiKey | RCPT,40 POS,SZ105 W/SOLDER CUPS, Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$168.1140 | Buy Now |
DISTI #
2101677-2
|
Avnet Americas | Conn Circular SKT 40 POS Solder Cup ST Panel Mount 40 Terminal 1 Port - Bulk (Alt: 2101677-2) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 9 Weeks, 1 Days Container: Bulk | 0 |
|
$147.6770 / $177.7130 | Buy Now |
DISTI #
571-2101677-2
|
Mouser Electronics | Standard Circular Connector RCPT,40 POS,Sz105 w/SOLDER CUPS,240 POL RoHS: Compliant | 0 |
|
$178.7900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 10 Container: Tray | 0Tray |
|
$160.4500 | Buy Now |
DISTI #
AMP2101677-2
|
Heilind Electronics | RCPT,40 POS,SZ105 W/SOLDE CUPS,240 POL | Americas - 0 in Stock |
|
$184.0442 | Buy Now |
|
Onlinecomponents.com | RCPT,40 POS,Sz105 w/SOLDER CUPS,240 POL RoHS: Compliant |
38 Partner Stock |
|
$185.9600 / $218.5500 | Buy Now |
DISTI #
62124134
|
Verical | Conn Circular SKT 40 POS Solder Cup ST Panel Mount 40 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 38 |
|
$169.1400 / $179.0900 | Buy Now |
DISTI #
2101677-2
|
Avnet Americas | Conn Circular SKT 40 POS Solder Cup ST Panel Mount 40 Terminal 1 Port - Bulk (Alt: 2101677-2) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 9 Weeks, 1 Days Container: Bulk | 0 |
|
$147.6770 / $177.7130 | Buy Now |
Part Details for 2101677-2
2101677-2 CAD Models
2101677-2 Part Data Attributes:
|
2101677-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2101677-2
TE Connectivity
RCPT,40 POS,Sz105 w/SOLDER CUPS,240 POL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | CHROMIUM | |
Shell Material | COPPER ALLOY | |
Shell Size | 5 | |
Total Number of Contacts | 40 |