-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s), Polyvinylchloride, Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H2238
|
Newark | Harax M20/Panel Feed Through/ 4-Poles Pe Rohs Compliant: Na |Harting 21011413023 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9700 / $16.6100 | Buy Now |
DISTI #
21011413023-ND
|
DigiKey | CONN PNL FEED THRU 4POS SOLDER Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1350 | Buy Now |
DISTI #
617-21011413023
|
Mouser Electronics | Circular Metric Connectors HARAX M20/4-POLE PE PNL FEEDTHRU RoHS: Compliant | 0 |
|
$12.7300 | Order Now |
DISTI #
70735386
|
RS | M Series Connector, Wt 24.80 g, 3 Positions, HARAX Series | HARTING 21011413023 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9800 / $21.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$12.1200 | Buy Now |
DISTI #
HRT21011413023
|
Heilind Electronics | HARAX PANEL FEED THROUGH M20, | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21011413023
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21011413023
HARTING Technology Group
Circular Connector, 4 Contact(s), Polyvinylchloride, Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 61984, IEC60352-4 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYVINYLCHLORIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYVINYLCHLORIDE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |