-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s), Female, Screw Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-3217-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD IDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
59 In Stock |
|
$17.6288 / $33.8400 | Buy Now |
DISTI #
617-21-01-140-5091
|
Mouser Electronics | Circular Metric Connectors 4P Female M12 A-Code R/A Harax RoHS: Compliant | 23 |
|
$18.7700 / $28.7000 | Buy Now |
DISTI #
70104703
|
RS | Circular M12 Right Angle Socket, A Coded, 4 Position, IDC, 4A, 32V, Harax Series | HARTING 21011405091 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 25 |
|
$22.5400 / $29.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$20.3800 | Buy Now |
DISTI #
HRT21011405091
|
Heilind Electronics | M12 A-CODE 4PIN ANGLED FE | Americas - 0 in Stock |
|
$22.7656 / $31.3800 | Buy Now |
DISTI #
77782093
|
Verical | Conn Circular DIN SKT 4 POS RA Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 12 |
|
$24.2340 / $30.6600 | Buy Now |
DISTI #
21011405091
|
TTI | Circular Metric Connectors 4P Female M12 A-Code R/A Harax RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 35 In Stock |
|
$19.4000 / $26.9500 | Buy Now |
DISTI #
21011405091
|
TME | Connector: M12, plug, PIN: 4, female, A code-DeviceNet / CANopen Min Qty: 1 | 12 |
|
$19.6700 / $24.8900 | Buy Now |
|
Powell Electronics | Circular Conn Angled HARAX M12 4p female Min Qty: 1 | 21 |
|
$63.8000 / $76.6000 | Buy Now |
|
Neutron USA | Circular M12 Right Angle Socket, A Coded, 4 Position, IDC, 4A, 32V, Harax Series | 50 |
|
$105.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21011405091
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21011405091
HARTING Technology Group
Circular Connector, 4 Contact(s), Female, Screw Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 4 |