Part Details for 21011009963 by HARTING Technology Group
Overview of 21011009963 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for 21011009963
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5273
|
Newark | M12 Power Contact, Male, Awg19/0.75Mm |Harting 21011009963 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $2.5700 | Buy Now |
DISTI #
5690-21011009963-ND
|
DigiKey | M12 POWER CONTACT, MALE, AWG19 / Min Qty: 1 Lead time: 8 Weeks Container: Bulk, Bulk |
227 In Stock |
|
$1.2019 / $2.7400 | Buy Now |
DISTI #
617-21011009963
|
Mouser Electronics | Circular MIL Spec Contacts M12 Power Contact, male, AWG19 / 0.75mm2 RoHS: Compliant | 98 |
|
$1.3100 / $2.6700 | Buy Now |
DISTI #
75131744
|
RS | M12 Power Contact, male, AWG19 / 0.75mm | HARTING 21011009963 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks | 0 |
|
$1.2500 | Buy Now |
DISTI #
HRT21011009963
|
Heilind Electronics | M12 POWER CONTACT M ,AWG19 / 0.75MM2 | Americas - 0 in Stock |
|
$1.3594 / $1.9200 | Buy Now |
DISTI #
21011009963
|
TTI | Circular MIL Spec Contacts M12 Power Contact, male, AWG19 / 0.75mm2 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 100 In Stock |
|
$1.2500 / $1.7300 | Buy Now |
Part Details for 21011009963
21011009963 CAD Models
21011009963 Part Data Attributes
|
21011009963
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21011009963
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |