-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X8481
|
Newark | Circular Contact, Pin, 26-23Awg , Crimp, Product Range:-, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:23Awg, Wire Size Awg Min:26Awg, For Use With:Harting Harspeed Series M12 Sensor Connectors Rohs Compliant: Yes |Harting 21011009019 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$1.0100 / $1.8100 | Buy Now |
DISTI #
1195-4103-ND
|
DigiKey | CONN PIN 23-26AWG GOLD CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
790 In Stock |
|
$0.8674 / $2.0700 | Buy Now |
DISTI #
617-21011009019
|
Mouser Electronics | Standard Circular Contacts Har-speedM12malecont Crimp AWG 23-26 RoHS: Compliant | 15296 |
|
$1.0000 / $1.5600 | Buy Now |
DISTI #
70448923
|
RS | Heavy Duty M12 M12 X-code male contact AWG26-23 (0.13-0.25mm2) PL1 | HARTING 21011009019 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 2526 |
|
$1.2000 / $1.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks | 0 |
|
$0.8710 | Buy Now |
DISTI #
HRT21011009019
|
Heilind Electronics | M12 HAR-SPEED MALE CONTACT AWG | Americas - 339 in Stock1875 On Order |
|
$1.0000 / $1.2800 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 4 |
|
$1.5120 / $2.0160 | Buy Now | |
DISTI #
21011009019
|
TTI | Standard Circular Contacts Har-speedM12malecont Crimp AWG 23-26 RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 2228 In Stock |
|
$1.0000 / $1.3100 | Buy Now |
DISTI #
21011009019
|
TME | Contact, male, gold-plated, 0.13÷0.25mm2, crimped, for cable Min Qty: 1 | 100 |
|
$1.1000 / $1.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21011009019
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21011009019
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0291 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | TURNED | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.196 inch | |
Terminal Type | CRIMP | |
Used With | M12 CONNECTOR | |
Wire Size-Max | 23 AWG | |
Wire Size-Min | 26 AWG |