-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8270
|
Newark | M12 Crimp Flange Set For Diameter 5.3Mm (3.5/4.5 - 6.0/14 - 6.5/7.5) |Harting 21010100017 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1900 / $10.4900 | Buy Now |
DISTI #
1195-21010100017-ND
|
DigiKey | M12 CRIMP FLANGE SET FOR DIAMETE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2925 | Buy Now |
DISTI #
617-21010100017
|
Mouser Electronics | Headers & Wire Housings M12 Crimp Flange Set for diameter 5.3mm (3.5/4.5 - 6.0/14 - 6.5/7.5) RoHS: Compliant | 0 |
|
$7.9100 / $10.1100 | Order Now |
DISTI #
73270780
|
RS | M12 Crimp Flange Set for diameter 5.3mm (3.5/4.5 - 6.0/14 - 6.5/7.5) | HARTING 21010100017 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2300 / $13.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks | 0 |
|
$7.6500 | Buy Now |
DISTI #
HRT21010100017
|
Heilind Electronics | M12 CRIMP FLANGE SET FOR DIAME | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21010100017
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21010100017
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |