-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H2212
|
Newark | Lock Nut (Metal) Rohs Compliant: Na |Harting 21010000008 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4920 / $0.7350 | Buy Now |
DISTI #
21010000008-ND
|
DigiKey | CONN LOCKNUT PG9 SILVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
80 In Stock |
|
$0.3636 / $0.7800 | Buy Now |
DISTI #
617-21010000008
|
Mouser Electronics | Screws & Fasteners LOCK NUT METPG9 SW18 RoHS: Compliant | 0 |
|
$0.3630 / $0.7800 | Order Now |
DISTI #
70735190
|
RS | Lock Nut, Wt 2.80 g | HARTING 21010000008 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4700 / $0.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 7 Weeks | 0 |
|
$0.3900 | Buy Now |
DISTI #
HRT21010000008
|
Heilind Electronics | METAL LOCK NUT PG9 SW18 | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy