Part Details for 2101 by Adafruit Industries
Overview of 2101 by Adafruit Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5231
|
Newark | Idc Breakout Helper - 2X13 (26 Pin) |Adafruit 2101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 | Buy Now |
DISTI #
1528-1498-ND
|
DigiKey | IDC BREAKOUT HELPER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7500 | Buy Now |
DISTI #
485-2101
|
Mouser Electronics | Adafruit Accessories IDC Breakout Helper - 2x13 (26 pin) RoHS: Compliant | 0 |
|
$1.7500 | Order Now |
DISTI #
V99:2348_14716898
|
Arrow Electronics | Conn Unshrouded Header/Socket Strip HDR/SKT 26 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 2 |
|
$0.2161 / $1.7500 | Buy Now |
DISTI #
70928946
|
RS | IDC Breakout Helper - 2x13 (26 pin) | Adafruit Industries 2101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7500 | RFQ |
Part Details for 2101
2101 CAD Models
2101 Part Data Attributes
|
2101
Adafruit Industries
Buy Now
|
Compare Parts:
2101
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |