Part Details for 2101.0010.0001 by Algodue Elettronica
Overview of 2101.0010.0001 by Algodue Elettronica
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2101.0010.0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCA3000-05
|
TME | Converter, 3kA, f: 45÷65Hz, for DIN rail mounting, 80V,260V, 3VA Min Qty: 1 | 0 |
|
$445.1200 / $472.9400 | RFQ |