Part Details for 2100VAMAB20RKN225C by Fenghua (HK) Electronics Ltd
Overview of 2100VAMAB20RKN225C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2100VAMAB20RKN225C
2100VAMAB20RKN225C CAD Models
2100VAMAB20RKN225C Part Data Attributes
|
2100VAMAB20RKN225C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2100VAMAB20RKN225C
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 280 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2100VAMAB20RKN225C
This table gives cross-reference parts and alternative options found for 2100VAMAB20RKN225C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2100VAMAB20RKN225C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2100VAMAB20RKN925B | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100VAMAB20RKN225C vs 2100VAMAB20RKN925B |
8100VAMAB20RKN0C | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100VAMAB20RKN225C vs 8100VAMAB20RKN0C |
8100VAMAB20RKN0B | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100VAMAB20RKN225C vs 8100VAMAB20RKN0B |
8100VAMAB20RKN925B | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100VAMAB20RKN225C vs 8100VAMAB20RKN925B |
2100VAMAB20RKN1250 | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100VAMAB20RKN225C vs 2100VAMAB20RKN1250 |
1100VAMAB20RKN425B | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100VAMAB20RKN225C vs 1100VAMAB20RKN425B |
2100VAMAB20RKN425P | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100VAMAB20RKN225C vs 2100VAMAB20RKN425P |
2100VAMAB20RKN125B | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100VAMAB20RKN225C vs 2100VAMAB20RKN125B |
1100VAMAB20RKN525B | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100VAMAB20RKN225C vs 1100VAMAB20RKN525B |
2100VAMAB20RKN2250 | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100VAMAB20RKN225C vs 2100VAMAB20RKN2250 |