Part Details for 2100HT-151-V-RC by Bourns Inc
Overview of 2100HT-151-V-RC by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2915-1-V-AX | Renesas Electronics Corporation | High CTR, AC Input Response Type 4-PIN Ultra Samll Flat-lead Photocoupler, , / | |
PS2815-1-V-A | Renesas Electronics Corporation | LOW (AC) Input Current, High CTR 4, 16-PIN SSOP Photocoupler, , / | |
PS9151-V-AX | Renesas Electronics Corporation | High Noise Reduction, 15 Mbps CMOS Output Type, 5-PIN SOP (SO-5) Photocoupler, , / |
Price & Stock for 2100HT-151-V-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2100HT-151-V-RC-ND
|
DigiKey | FIXED IND 150UH 3.3A 110 MOHM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
47 In Stock |
|
$1.8231 / $3.9200 | Buy Now |
DISTI #
2100HT-151-V-RC
|
Avnet Americas | Toroidal Inductor, 150 uH, 3.3 A, 110 Milliohm, ± 15% - Trays (Alt: 2100HT-151-V-RC) RoHS: Compliant Min Qty: 308 Package Multiple: 154 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$1.8231 / $2.0711 | Buy Now |
DISTI #
652-2100HT-151-V-RC
|
Mouser Electronics | Power Inductors - Leaded TOROID INDUCTR 150uH HI TEMP VERTCL MT RoHS: Compliant | 0 |
|
$2.0600 / $4.0500 | Order Now |
DISTI #
73772602
|
RS | Inductor, ToroidalTRAYTray Packaging | Bourns 2100HT-151-V-RC RoHS: Compliant Min Qty: 308 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5300 / $2.9800 | RFQ |
|
Onlinecomponents.com | Inductor High Current Toroid 150uH/102.8uH 15% 1KHz 3.3A 0.11Ohm DCR RDL RoHS: Compliant |
6 In Stock |
|
$1.8900 / $3.1600 | Buy Now |
DISTI #
2100HT-151-V-RC
|
Avnet Abacus | Toroidal Inductor, 150 uH, 3.3 A, 110 Milliohm, � 15% (Alt: 2100HT-151-V-RC) RoHS: Compliant Min Qty: 308 Package Multiple: 154 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor High Current Toroid 150uH/102.8uH 15% 1KHz 3.3A 0.11Ohm DCR RDL RoHS: Compliant |
6 In Stock |
|
$1.8900 / $3.1600 | Buy Now |
Part Details for 2100HT-151-V-RC
2100HT-151-V-RC CAD Models
2100HT-151-V-RC Part Data Attributes
|
2100HT-151-V-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2100HT-151-V-RC
Bourns Inc
General Purpose Inductor, 150uH, 15%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Construction | Vertical Mount | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6858 mm | |
Lead Spacing | 8.636 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 21.844 mm | |
Package Length | 11.43 mm | |
Package Style | Toroidal | |
Rated Current-Max | 3.3 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |