Part Details for 2100HT-151-H-RC by Bourns Inc
Overview of 2100HT-151-H-RC by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2100HT-151-H-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2100HT-151-H-RC-ND
|
DigiKey | FIXED IND 150UH 3.3A 110 MOHM TH Min Qty: 200 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4306 | Buy Now |
DISTI #
2100HT-151-H-RC
|
Avnet Americas | Ind High Current Toroid 150uH 15% 1KHz 3.3A RDL - Trays (Alt: 2100HT-151-H-RC) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$1.8231 / $2.0711 | Buy Now |
|
Onlinecomponents.com | Inductor High Current Toroid 150uH/102.8uH 15% 1KHz 3.3A 0.11Ohm DCR RDL RoHS: Compliant | 0 |
|
$1.8300 / $2.3200 | Buy Now |
|
Master Electronics | Inductor High Current Toroid 150uH/102.8uH 15% 1KHz 3.3A 0.11Ohm DCR RDL RoHS: Compliant | 0 |
|
$1.8300 / $2.3200 | Buy Now |
Part Details for 2100HT-151-H-RC
2100HT-151-H-RC CAD Models
2100HT-151-H-RC Part Data Attributes
|
2100HT-151-H-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2100HT-151-H-RC
Bourns Inc
General Purpose Inductor, 150uH, 15%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Hortizontal Mount | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6858 mm | |
Lead Spacing | 19.558 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 21.844 mm | |
Package Length | 11.43 mm | |
Package Style | Toroidal | |
Rated Current-Max | 3.3 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
Alternate Parts for 2100HT-151-H-RC
This table gives cross-reference parts and alternative options found for 2100HT-151-H-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2100HT-151-H-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2100HT-151-V-RC | General Purpose Inductor, 150uH, 15%, 1 Element, ROHS COMPLIANT | Bourns Inc | 2100HT-151-H-RC vs 2100HT-151-V-RC |