-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 15%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6770
|
Newark | Toroidal Inductor, 100Uh, 4.6A, Th Rohs Compliant: Yes |Bourns 2100HT-101-H-RC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$2.1200 / $4.1800 | Buy Now |
DISTI #
79AH9390
|
Newark | Inductor, Toroidal Rohs Compliant: Yes |Bourns 2100HT-101-H-RC Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $2.7100 | Buy Now |
DISTI #
M8921-ND
|
DigiKey | FIXED IND 100UH 4.6A 53 MOHM TH Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
267 In Stock |
|
$2.0623 / $4.0500 | Buy Now |
DISTI #
2100HT-101-H-RC
|
Avnet Americas | Toroidal Inductor, 100 uH, 4.6 A, 53 Milliohm, ± 15% - Trays (Alt: 2100HT-101-H-RC) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$1.8231 / $2.0711 | Buy Now |
DISTI #
652-2100HT-101-H-RC
|
Mouser Electronics | Power Inductors - Leaded TOROID INDUCTR 100uH HI TEMP HRZTL MT RoHS: Compliant | 285 |
|
$2.0600 / $4.1400 | Buy Now |
DISTI #
V36:1790_06232017
|
Arrow Electronics | Inductor High Current Toroid 100uH/64.5uH 15% 1KHz 4.6A 0.053Ohm DCR RDL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2328 | Americas - 150 |
|
$1.8940 / $3.0330 | Buy Now |
DISTI #
V79:2366_26976015
|
Arrow Electronics | Inductor High Current Toroid 100uH/64.5uH 15% 1KHz 4.6A 0.053Ohm DCR RDL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2135 | Americas - 128 |
|
$1.4920 / $1.5310 | Buy Now |
DISTI #
70154765
|
RS | 100 uH +/-15% Radial Inductor, Max SRF:1kHz, 4.6A Idc, 53mOhms Rdc 2100HT | Bourns 2100HT-101-H-RC RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5300 / $2.9800 | RFQ |
|
Onlinecomponents.com | Inductor High Current Toroid - 0.86 (Dia.) x 0.45in - 100uH/64.5uH - 1KHz - 4.6A - 53mOhm - Horizontal Mount. RoHS: Compliant |
501 In Stock |
|
$1.7700 / $2.2000 | Buy Now |
DISTI #
51560011
|
Verical | Inductor High Current Toroid 100uH/64.5uH 15% 1KHz 4.6A 0.053Ohm DCR RDL RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1723 | Americas - 500 |
|
$2.5160 / $2.8874 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2100HT-101-H-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2100HT-101-H-RC
Bourns Inc
General Purpose Inductor, 100uH, 15%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Construction | Hortizontal Mount | |
DC Resistance | 0.053 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8636 mm | |
Lead Spacing | 20.066 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 21.844 mm | |
Package Length | 11.43 mm | |
Package Style | Toroidal | |
Rated Current-Max | 4.6 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |