Part Details for 2100BL18B200 by Johanson Technology Inc
Overview of 2100BL18B200 by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 2100BL18B200
2100BL18B200 CAD Models
2100BL18B200 Part Data Attributes
|
2100BL18B200
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2100BL18B200
Johanson Technology Inc
RF Transformer, 2000MHz Min, 2200MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 2200 MHz | |
Cut-off Frequency-Min | 2000 MHz | |
Height | 0.85 mm | |
Insertion Loss | 0.8 dB | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 1.6 mm |