2100VBMAB20RGN911B
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL

Overview of 2100VBMAB20RGN911B by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2100VBMAB20RGN911B by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2100VBMAB20RGN911B by Fenghua (HK) Electronics Ltd

2100VBMAB20RGN911B
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
320 mA
Want to compare parts?
  1. 2100VBMAB20RGN911B
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 2100VBMAB20RGN911B

This table gives cross-reference parts and alternative options found for 2100VBMAB20RGN911B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2100VBMAB20RGN911B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8100VBMAB20RGN211M CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2100VBMAB20RGN911B vs 8100VBMAB20RGN211M
RGA100M2WBC-1320C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, Lelon Electronics Corp 2100VBMAB20RGN911B vs RGA100M2WBC-1320C
RJ4-450V100MI5#-T4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, ELNA America Inc 2100VBMAB20RGN911B vs RJ4-450V100MI5#-T4
8100VBMAB20RGN711C CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2100VBMAB20RGN911B vs 8100VBMAB20RGN711C
2100VBMAB20RGN311B CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2100VBMAB20RGN911B vs 2100VBMAB20RGN311B
8100VBMAB20RGN211P CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2100VBMAB20RGN911B vs 8100VBMAB20RGN211P
8100VBMAB20RGN4C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd 2100VBMAB20RGN911B vs 8100VBMAB20RGN4C
8100VBMAB20RGN311B CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2100VBMAB20RGN911B vs 8100VBMAB20RGN311B
1100VBMAB20RGN311C CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2100VBMAB20RGN911B vs 1100VBMAB20RGN311C
2100VBMAB20RGN111B CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2100VBMAB20RGN911B vs 2100VBMAB20RGN111B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2100VBMAB20RGN911B by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2100VBMAB20RGN911B by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 2100VBMAB20RGN911B would you like to use for your alert(s)?
  • Please alert me when 2100VBMAB20RGN911B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2100VBMAB20RGN911B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2100VBMAB20RGN911B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2100VBMAB20RGN911B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2100VBMAB20RGN911B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2100VBMAB20RGN911B by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: