Part Details for 2100VBMAB20RGN0110 by Fenghua (HK) Electronics Ltd
Overview of 2100VBMAB20RGN0110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2100VBMAB20RGN0110
2100VBMAB20RGN0110 CAD Models
2100VBMAB20RGN0110 Part Data Attributes
|
2100VBMAB20RGN0110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2100VBMAB20RGN0110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 320 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 2100VBMAB20RGN0110
This table gives cross-reference parts and alternative options found for 2100VBMAB20RGN0110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2100VBMAB20RGN0110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8100VBMAB20RGN70 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | 2100VBMAB20RGN0110 vs 8100VBMAB20RGN70 |
106KFM450M | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, | 2100VBMAB20RGN0110 vs 106KFM450M |
RJ4-450V100MI5#-S1 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | 2100VBMAB20RGN0110 vs RJ4-450V100MI5#-S1 |
RGA100M2WBC-1320T | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | 2100VBMAB20RGN0110 vs RGA100M2WBC-1320T |
RGA100M2WBK-1320T | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | 2100VBMAB20RGN0110 vs RGA100M2WBK-1320T |
8100VBMAB20RGN211C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | 2100VBMAB20RGN0110 vs 8100VBMAB20RGN211C |
RGA100M2WSC-1320C | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | 2100VBMAB20RGN0110 vs RGA100M2WSC-1320C |
8100VBMAB20RGN5B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | 2100VBMAB20RGN0110 vs 8100VBMAB20RGN5B |
8100VBMAB20RG07B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | 2100VBMAB20RGN0110 vs 8100VBMAB20RG07B |
2100VBMAB20RGN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | 2100VBMAB20RGN0110 vs 2100VBMAB20RGN2110 |