Part Details for 2100VBM1625RKN5250 by Fenghua (HK) Electronics Ltd
Overview of 2100VBM1625RKN5250 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2100VBM1625RKN5250
2100VBM1625RKN5250 CAD Models
2100VBM1625RKN5250 Part Data Attributes
|
2100VBM1625RKN5250
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2100VBM1625RKN5250
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 560 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 2100VBM1625RKN5250
This table gives cross-reference parts and alternative options found for 2100VBM1625RKN5250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2100VBM1625RKN5250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1100VBM1625RKN225P | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100VBM1625RKN5250 vs 1100VBM1625RKN225P |
1100VBM1625RKN525C | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100VBM1625RKN5250 vs 1100VBM1625RKN525C |
8100VBM1625RKN9250 | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100VBM1625RKN5250 vs 8100VBM1625RKN9250 |
2100VBM1625RKN525C | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100VBM1625RKN5250 vs 2100VBM1625RKN525C |
8100VBM1625RKN025M | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100VBM1625RKN5250 vs 8100VBM1625RKN025M |
8100VBM1625RKN525P | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100VBM1625RKN5250 vs 8100VBM1625RKN525P |
8100VBM1625RKN325B | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100VBM1625RKN5250 vs 8100VBM1625RKN325B |
1100VBM1625RKN7250 | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100VBM1625RKN5250 vs 1100VBM1625RKN7250 |
2100VBM1625RKN325C | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100VBM1625RKN5250 vs 2100VBM1625RKN325C |
1100VBM1625RKN425C | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100VBM1625RKN5250 vs 1100VBM1625RKN425C |