Part Details for 2100MFM1020WPN28FB by Fenghua (HK) Electronics Ltd
Overview of 2100MFM1020WPN28FB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2100MFM1020WPN28FB
2100MFM1020WPN28FB CAD Models
2100MFM1020WPN28FB Part Data Attributes
|
2100MFM1020WPN28FB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2100MFM1020WPN28FB
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 100 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2100MFM1020WPN28FB
This table gives cross-reference parts and alternative options found for 2100MFM1020WPN28FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2100MFM1020WPN28FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1100MFM1020WPN1850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100MFM1020WPN28FB vs 1100MFM1020WPN1850 |
350YK10M10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | 2100MFM1020WPN28FB vs 350YK10M10X20 |
B43827A4106M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | TDK Corporation | 2100MFM1020WPN28FB vs B43827A4106M002 |
8100MFM1020WPN5810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100MFM1020WPN28FB vs 8100MFM1020WPN5810 |
8100MFM1020WPN08F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100MFM1020WPN28FB vs 8100MFM1020WPN08F0 |
1100MFM1020WPN585M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100MFM1020WPN28FB vs 1100MFM1020WPN585M |
8100MFM1020WP04J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100MFM1020WPN28FB vs 8100MFM1020WP04J |
1100MFM1020WPN981C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100MFM1020WPN28FB vs 1100MFM1020WPN981C |
350YK10MEFCCC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | 2100MFM1020WPN28FB vs 350YK10MEFCCC10X20 |
1100MFM1020WPN081B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100MFM1020WPN28FB vs 1100MFM1020WPN081B |