Part Details for 2100MBM1016RGN411C by Fenghua (HK) Electronics Ltd
Overview of 2100MBM1016RGN411C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2100MBM1016RGN411C
2100MBM1016RGN411C CAD Models
2100MBM1016RGN411C Part Data Attributes
|
2100MBM1016RGN411C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2100MBM1016RGN411C
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 250 mA |
Alternate Parts for 2100MBM1016RGN411C
This table gives cross-reference parts and alternative options found for 2100MBM1016RGN411C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2100MBM1016RGN411C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100MBM1016RGN111M | CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100MBM1016RGN411C vs 8100MBM1016RGN111M |
8100MBM1016RGN711B | CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100MBM1016RGN411C vs 8100MBM1016RGN711B |
1100MBM1016RGN911C | CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100MBM1016RGN411C vs 1100MBM1016RGN911C |
EKME161ETD100MJ16N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | United Chemi-Con Inc | 2100MBM1016RGN411C vs EKME161ETD100MJ16N |
8100MBM1016RGN1110 | CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100MBM1016RGN411C vs 8100MBM1016RGN1110 |
1100MBM1016RGN2110 | CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100MBM1016RGN411C vs 1100MBM1016RGN2110 |
8100MBM1016RGN9110 | CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100MBM1016RGN411C vs 8100MBM1016RGN9110 |
8100MBM1016RGN211P | CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100MBM1016RGN411C vs 8100MBM1016RGN211P |
8100MBM1016RGN011C | CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100MBM1016RGN411C vs 8100MBM1016RGN011C |
RNG100M2CBK-1016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF | Lelon Electronics Corp | 2100MBM1016RGN411C vs RNG100M2CBK-1016 |