Part Details for 2100MBM1016LEN711C by Fenghua (HK) Electronics Ltd
Overview of 2100MBM1016LEN711C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2100MBM1016LEN711C
2100MBM1016LEN711C CAD Models
2100MBM1016LEN711C Part Data Attributes
|
2100MBM1016LEN711C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2100MBM1016LEN711C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2100MBM1016LEN711C
This table gives cross-reference parts and alternative options found for 2100MBM1016LEN711C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2100MBM1016LEN711C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100MBM1016RTN7A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 2100MBM1016LEN711C vs 8100MBM1016RTN7A |
2100MBM1016RYN411M | CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100MBM1016LEN711C vs 2100MBM1016RYN411M |
1100MBM1016RAN711C | CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100MBM1016LEN711C vs 1100MBM1016RAN711C |
1100MBM1016RAN411P | CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100MBM1016LEN711C vs 1100MBM1016RAN411P |
2100MBM1016LEN511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100MBM1016LEN711C vs 2100MBM1016LEN511P |
1100MBM1016LEN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100MBM1016LEN711C vs 1100MBM1016LEN211B |
8100MBM1016LMN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 2100MBM1016LEN711C vs 8100MBM1016LMN4C |
8100MBM1016RTN1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 2100MBM1016LEN711C vs 8100MBM1016RTN1B |
8100MBM1016RT04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 2100MBM1016LEN711C vs 8100MBM1016RT04C |
2100MBM1016LEN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100MBM1016LEN711C vs 2100MBM1016LEN011B |