Part Details for 2100LFMAA05MVN185J by Fenghua (HK) Electronics Ltd
Overview of 2100LFMAA05MVN185J by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2100LFMAA05MVN185J
2100LFMAA05MVN185J CAD Models
2100LFMAA05MVN185J Part Data Attributes
|
2100LFMAA05MVN185J
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2100LFMAA05MVN185J
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 28 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 2100LFMAA05MVN185J
This table gives cross-reference parts and alternative options found for 2100LFMAA05MVN185J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2100LFMAA05MVN185J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2100LFMAA05MVN08EC | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LFMAA05MVN185J vs 2100LFMAA05MVN08EC |
UMA1H100MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | Nichicon Corporation | 2100LFMAA05MVN185J vs UMA1H100MDD1TD |
8100LFMAA05MVN18FR | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LFMAA05MVN185J vs 8100LFMAA05MVN18FR |
8100LFMAA05MVN0850 | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LFMAA05MVN185J vs 8100LFMAA05MVN0850 |
8100LFMAA05MVN18EA | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LFMAA05MVN185J vs 8100LFMAA05MVN18EA |
8100LFMAA05MVN4810 | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LFMAA05MVN185J vs 8100LFMAA05MVN4810 |
2100LFMAA05MVN385M | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LFMAA05MVN185J vs 2100LFMAA05MVN385M |
8100LFMAA05MVN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 2100LFMAA05MVN185J vs 8100LFMAA05MVN0C |
2100LFMAA05MVN28EF | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LFMAA05MVN185J vs 2100LFMAA05MVN28EF |
8100LFMAA05MVN58EJ | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LFMAA05MVN185J vs 8100LFMAA05MVN58EJ |