Part Details for 2100LFM0511RTN311F by Fenghua (HK) Electronics Ltd
Overview of 2100LFM0511RTN311F by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2100LFM0511RTN311F
2100LFM0511RTN311F CAD Models
2100LFM0511RTN311F Part Data Attributes
|
2100LFM0511RTN311F
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2100LFM0511RTN311F
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 76 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 2100LFM0511RTN311F
This table gives cross-reference parts and alternative options found for 2100LFM0511RTN311F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2100LFM0511RTN311F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100LFM0511RF00J | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LFM0511RTN311F vs 8100LFM0511RF00J |
8100LFM0511LLN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100LFM0511RTN311F vs 8100LFM0511LLN511M |
1100LFM0511RXN311J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100LFM0511RTN311F vs 1100LFM0511RXN311J |
8100LFM0511RXN4B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 2100LFM0511RTN311F vs 8100LFM0511RXN4B |
1100LFM0511LLN311A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100LFM0511RTN311F vs 1100LFM0511LLN311A |
1100LFM0511RTN311C | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LFM0511RTN311F vs 1100LFM0511RTN311C |
8100LFM0511RTN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 2100LFM0511RTN311F vs 8100LFM0511RTN4D |
8100LFM0511LWN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100LFM0511RTN311F vs 8100LFM0511LWN1J |
RASL10M50CF25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | IBS Electronics Inc | 2100LFM0511RTN311F vs RASL10M50CF25X11 |
SK050M100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | 2100LFM0511RTN311F vs SK050M100 |